
RF9617DRB | |
|---|---|
DigiKey Part Number | 6215-RF9617DRB-ND |
Manufacturer | |
Manufacturer Product Number | RF9617DRB |
Description | EATON Z-WAVE PLUS ACCESSORY SWIT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch 3PST-NO Standard Chassis Mount |
Datasheet | Datasheet |
Category | Switch Function Off-On |
Mfr | Voltage Rating - AC 120 V |
Packaging Bulk | Actuator Type Rectangular, Button, Flush |
Part Status Active | Color - Actuator/Cap Bronze |
Mounting Type Chassis Mount | Termination Style Screw Terminal |
Type Standard | Operating Temperature 0°C ~ 40°C |
Circuit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | €65.26500 | €391.59 |
| Unit Price without VAT: | €65.26500 |
|---|---|
| Unit Price with VAT: | €78.31800 |

