
RF9617DBK | |
|---|---|
DigiKey Part Number | 6215-RF9617DBK-ND |
Manufacturer | |
Manufacturer Product Number | RF9617DBK |
Description | EATON Z-WAVE PLUS ACCESSORY SWIT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch 3PST-NO Standard Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Type | Standard | |
Circuit | ||
Switch Function | Off-On | |
Current Rating (Amps) | - | |
Voltage Rating - AC | 120 V | |
Actuator Type | Rectangular, Button, Flush | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Screw Terminal | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | 0°C ~ 40°C | |
Mechanical Life | - | |
Electrical Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | €58.07167 | €348.43 |
| Unit Price without VAT: | €58.07167 |
|---|---|
| Unit Price with VAT: | €69.68600 |

