
CWL515P | |
|---|---|
DigiKey Part Number | 6215-CWL515P-ND |
Manufacturer | |
Manufacturer Product Number | CWL515P |
Description | PLUG 15A 125V 2P3W H/L BW |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Power Connector Plug, Male Blades NEMA L5-15P Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage Rating 125VAC |
Manufacturer Eaton Wiring Devices | Number of Positions 3 |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Termination Screw |
Connector Style NEMA L5-15P | Features Cable Clamp |
Connector Type Plug, Male Blades | Material Flammability Rating UL94 V-2 |
Current Rating (Amps) 15A | Approval Agency CSA, cULus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €11.27000 | €11.27 |
| 50 | €8.55060 | €427.53 |
| 100 | €8.14270 | €814.27 |
| 1.000 | €6.92278 | €6,922.78 |
| Unit Price without VAT: | €11.27000 |
|---|---|
| Unit Price with VAT: | €13.52400 |


