
UR050-06N-WH | |
|---|---|
DigiKey Part Number | TL1814-ND |
Manufacturer | |
Manufacturer Product Number | UR050-06N-WH |
Description | CBL USB2.0 A PLUG-MCR B PLG 0.5' |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to Micro B Male 0.50' (152.4mm) |
Datasheet | Datasheet |
Category | Specifications USB 2.0 |
Mfr | Transfer Rate 480Mbps |
Packaging Bulk | Wire Gauge 28 AWG, 28 AWG |
Part Status Obsolete | Color White |
Configuration | Features Data Transfer and Charge, Reversible |
Length 0.50' (152.4mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UR050-06N | Eaton Tripp Lite | 6.010 | TL1234-ND | €4.97000 | Direct |


