
U040-C03-C | |
|---|---|
DigiKey Part Number | TL2383-ND |
Manufacturer | |
Manufacturer Product Number | U040-C03-C |
Description | CBL USB2.0 C PLUG TO C PLUG 3' |
Customer Reference | |
Detailed Description | USB 2.0 Cable C Male to C Male 3.00' (914.4mm) Unshielded |
Datasheet | Datasheet |
Category | Specifications USB 2.0 |
Mfr | Transfer Rate 480Mbps |
Packaging Bulk | Wire Gauge 22 AWG, 30 AWG |
Part Status Obsolete | Shielding Unshielded |
Configuration | Color Black |
Length 3.00' (914.4mm) | Features Data Transfer and Charge, Reversible |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| U040-003-C-5A | Eaton Tripp Lite | 2.208 | TL2260-ND | €12.87000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €11.41000 | €11.41 |
| 10 | €9.30600 | €93.06 |
| Unit Price without VAT: | €11.41000 |
|---|---|
| Unit Price with VAT: | €13.69200 |

