MFR Recommended
MFR Recommended

U022-010-BE | |
|---|---|
DigiKey Part Number | TL1379-ND |
Manufacturer | |
Manufacturer Product Number | U022-010-BE |
Description | CBL USB2.0 A PLUG TO B PLUG 10' |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to B Male 10.00' (3.05m) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 2.0 |
Mfr | Transfer Rate 480Mbps |
Packaging Bulk | Wire Gauge 24 AWG, 28 AWG |
Part Status Obsolete | Shielding Shielded |
Configuration | Color Beige |
Length 10.00' (3.05m) | Features Data Transfer and Charge |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| U022-006-BE | Eaton Tripp Lite | 70 | TL1378-ND | €4.50000 | MFR Recommended |
| U022-010 | Eaton Tripp Lite | 770 | TL427-ND | €5.30000 | MFR Recommended |
| U022-015-BE | Eaton Tripp Lite | 84 | TL1380-ND | €7.70000 | MFR Recommended |



