
SMART2200SLT | |
|---|---|
DigiKey Part Number | SMART2200SLT-ND |
Manufacturer | |
Manufacturer Product Number | SMART2200SLT |
Description | UPS SMART TOWER AVR SERVERS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Line Interactive (Input Regulation) Network, Single Phase 2.2kVA / 1600W 120V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Line Interactive (Input Regulation) | |
Applications | Network, Single Phase | |
Form | Tower | |
Power - Rated | 2.2kVA / 1600W | |
AC Outlets | 7 (UPS) | |
Backup Time - Max Load | 5 minutes | |
Media Lines Protected | RS-232 | |
Voltage - Output | 120V | |
Input Connector | NEMA 5-20P | |
Output Connector | NEMA 5-15/20R (6), NEMA L5-20R | |
Cord Length | 10' (3.05m) | |
Size / Dimension | 12.500" L x 8.900" W (317.50mm x 226.06mm) | |
Height | 10.500" (266.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €916.35000 | €916.35 |
| Unit Price without VAT: | €916.35000 |
|---|---|
| Unit Price with VAT: | €1,099.62000 |

