
PDUMNV32HV2 | |
|---|---|
DigiKey Part Number | PDUMNV32HV2-ND |
Manufacturer | |
Manufacturer Product Number | PDUMNV32HV2 |
Description | PDU MONITORED |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) Rack, Vertical |
Datasheet | Datasheet |
Category | AC Outlets 42 |
Manufacturer Eaton Tripp Lite | Connector - AC Output IEC 320-C13 (36), C19 (6) |
Packaging Bulk | Voltage - Input 230V |
Part Status Obsolete | Housing Material Metal |
Type PDU (Power Distribution Unit) | Cord Length 10' (3.05m) |
Mounting Type Rack, Vertical | Approval Agency CE |
Current - Max 32A | Features Load Meter |
Overload Protection Circuit Breaker(s) | Weight 9.7 lbs (4.4 kg) |
Connector - AC Input IEC 309 |

