
P580-010-2PK | |
|---|---|
DigiKey Part Number | 95-P580-010-2PK-ND |
Manufacturer | |
Manufacturer Product Number | P580-010-2PK |
Description | P580-010-2PK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 10.0' (3.05m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Eaton Tripp Lite | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Cable Type Round |
Part Status Active | Color Black |
1st Connector Type DisplayPort Male | Shielding Unshielded |
2nd Connector Type DisplayPort Male | Usage High Definition Multimedia Interface |
Length 10.0' (3.05m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €31.36000 | €31.36 |
| Unit Price without VAT: | €31.36000 |
|---|---|
| Unit Price with VAT: | €37.63200 |

