
P504-025 | |
|---|---|
DigiKey Part Number | TL669-ND |
Manufacturer | |
Manufacturer Product Number | P504-025 |
Description | CBL ASSY D-SUB 15P M TO M 25' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly D-Sub 15 pos Male, High Density (HD) Male to Male; Phone Plug, 3.5mm (1/8") - Headphone Male to Male 25.00' (7.62m) |
Datasheet | Datasheet |
Category | Length 25.00' (7.62m) |
Manufacturer Eaton Tripp Lite | Cable Type Round |
Packaging Bulk | Color Black |
Part Status Active | Shielding Shielded |
Connector Type D-Sub 15 pos Male, High Density (HD) Male to Male; Phone Plug, 3.5mm (1/8") - Headphone Male to Male | Usage VGA Monitor |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €37.82000 | €37.82 |
| Unit Price without VAT: | €37.82000 |
|---|---|
| Unit Price with VAT: | €45.38400 |

