
P224-010 | |
|---|---|
DigiKey Part Number | P224-010-ND |
Manufacturer | |
Manufacturer Product Number | P224-010 |
Description | CIRC CBL 6POS RCPT TO RCPT 1' |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 10.00' (3.05m) |
Datasheet | Datasheet |
Category | 2nd Connector Gender Male Pins |
Manufacturer Eaton Tripp Lite | 2nd Connector Number of Positions 6 |
Packaging Bulk | 2nd Connector Number of Positions Loaded All |
Part Status Obsolete | 2nd Connector Shell Size - Insert MiniDin |
1st Connector Type Receptacle | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Gender Male Pins | Length 10.00' (3.05m) |
1st Connector Number of Positions 6 | Assembly Configuration Standard |
1st Connector Number of Positions Loaded All | Cable Type Round |
1st Connector Shell Size - Insert MiniDin | Color Beige |
1st Connector Mounting Type Free Hanging (In-Line) | Shielding Shielded |
2nd Connector Type Receptacle | Usage Keyboard, PS/2 |


