
P037-2P5-ARD | |
|---|---|
DigiKey Part Number | 95-P037-2P5-ARD-ND |
Manufacturer | |
Manufacturer Product Number | P037-2P5-ARD |
Description | EATON TRIPP LITE SERIES POWER CO |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 2.50' (762.0mm) Power Cord Red IEC 320-C14 To IEC 320-C21 SJT |
Datasheet | Datasheet |
Category | Cord Type SJT |
Manufacturer Eaton Tripp Lite | Wire Gauge 14 AWG |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Length 2.50' (762.0mm) |
Style Male Pins (Blades) to Female Sockets (Slots) | Color Red |
1st Connector IEC 320-C14 | Voltage Rating 250V |
2nd Connector IEC 320-C21 | Current Rating (Amps) 15A |
Number of Conductors 3 | Operating Temperature -20°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €15.26000 | €15.26 |
| 10 | €12.96400 | €129.64 |
| 25 | €12.15240 | €303.81 |
| 50 | €11.57220 | €578.61 |
| 100 | €11.02010 | €1,102.01 |
| 250 | €10.33076 | €2,582.69 |
| 500 | €9.99694 | €4,998.47 |
| Unit Price without VAT: | €15.26000 |
|---|---|
| Unit Price with VAT: | €18.31200 |

