New Product
Image for P036-E03-6 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P036-E03-6

DigiKey Part Number
95-P036-E03-6-ND
Manufacturer
Manufacturer Product Number
P036-E03-6
Description
EATON TRIPP LITE SERIES PDU POWE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
3.00' (914.4mm) Power Cord Black IEC 320-C19 To IEC 320-C20 SJT
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cord Type
SJT
Manufacturer
Eaton Tripp Lite
Wire Gauge
12 AWG
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Length
3.00' (914.4mm)
Style
Male Pins (Blades) to Female Sockets (Slots)
Color
Black
1st Connector
IEC 320-C19
Voltage Rating
250V
2nd Connector
IEC 320-C20
Current Rating (Amps)
20A
Number of Conductors
3
Operating Temperature
-5°C ~ 70°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€216.62000€216.62
10€184.15600€1,841.56
25€182.08040€4,552.01
Manufacturers Standard Package
Unit Price without VAT:€216.62000
Unit Price with VAT:€259.94400