
P035-2P5-ARD | |
|---|---|
DigiKey Part Number | 95-P035-2P5-ARD-ND |
Manufacturer | |
Manufacturer Product Number | P035-2P5-ARD |
Description | EATON TRIPP LITE SERIES POWER CO |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 2.50' (762.0mm) Power Cord Red IEC 320-C20 To IEC 320-C21 SJT |
Datasheet | Datasheet |
Category | Cord Type SJT |
Manufacturer Eaton Tripp Lite | Wire Gauge 12 AWG |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Length 2.50' (762.0mm) |
Style Male Pins (Blades) to Female Sockets (Slots) | Color Red |
1st Connector IEC 320-C20 | Voltage Rating 250V |
2nd Connector IEC 320-C21 | Current Rating (Amps) 20A |
Number of Conductors 3 | Operating Temperature -20°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €13.34000 | €13.34 |
| 10 | €11.34200 | €113.42 |
| 25 | €10.63160 | €265.79 |
| 50 | €10.12400 | €506.20 |
| 100 | €9.64100 | €964.10 |
| 250 | €9.03792 | €2,259.48 |
| 500 | €8.63710 | €4,318.55 |
| Unit Price without VAT: | €13.34000 |
|---|---|
| Unit Price with VAT: | €16.00800 |

