
N48M-24M8L4-10 | |
|---|---|
DigiKey Part Number | 95-N48M-24M8L4-10-ND |
Manufacturer | |
Manufacturer Product Number | N48M-24M8L4-10 |
Description | PRELOADED FIBER PATCH PANEL, 3U |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Patch Panel, Fiber LC, MTP 24 4 Network |
Datasheet | Datasheet |
Category | Type Patch Panel, Fiber |
Manufacturer Eaton Tripp Lite | Connector Type LC, MTP |
Series | Number of Positions 24 |
Packaging Bulk | Number of Rows 4 |
Part Status Active | Termination Style MTP, MPO |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | €5,838.29500 | €11,676.59 |
| Unit Price without VAT: | €5,838.29500 |
|---|---|
| Unit Price with VAT: | €7,005.95400 |

