None, Open Centers Port Mounting Box White Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N080-SMB2-WH

DigiKey Part Number
95-N080-SMB2-WH-ND
Manufacturer
Manufacturer Product Number
N080-SMB2-WH
Description
DOUBLE-GANG SURFACE-MOUNT BACK B
Customer Reference
Detailed Description
None, Open Centers Port Mounting Box White Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Ports
None, Open Centers
Manufacturer
Eaton Tripp Lite
Port Direction
Straight
Packaging
Bulk
Color
White
Part Status
Obsolete
Features
Adhesive, Mounting Hardware
Style
Surface Mount
For Use With/Related Products
N080 Series
Type
Mounting Box
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.