
N042U-WM1-S | |
|---|---|
DigiKey Part Number | 95-N042U-WM1-S-ND |
Manufacturer | |
Manufacturer Product Number | N042U-WM1-S |
Description | 1-PORT UK-STYLE UNLOADED SHUTTER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 1 Port Faceplate White |
Datasheet | Datasheet |
Category | Color White |
Manufacturer Eaton Tripp Lite | For Use With/Related Products Keystone Jacks |
Packaging Box | Length 1.960" (49.78mm) |
Part Status Active | Width 1.960" (49.78mm) |
Type Faceplate | Depth 0.500" (12.70mm) |
Number of Ports 1 | Material Acrylonitrile Butadiene Styrene (ABS) |
Port Direction Straight | Material Flammability Rating UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | €1.10120 | €27.53 |
| Unit Price without VAT: | €1.10120 |
|---|---|
| Unit Price with VAT: | €1.32144 |

