
A200-010-IND | |
|---|---|
DigiKey Part Number | 95-A200-010-IND-ND |
Manufacturer | |
Manufacturer Product Number | A200-010-IND |
Description | EATON TRIPP LITE SERIES RIGID IN |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial F-Type to F-Type RG-6 120.0" (3.0m) 10.0' |
Datasheet | Datasheet |
Category | 2nd Contact Gender Male |
Manufacturer Eaton Tripp Lite | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Length 120.0" (3.0m) 10.0' |
Part Status Active | Cable Type RG-6 |
Style F-Type to F-Type | Cable Impedance 75 Ohms |
1st Connector F-Type Plug | Color Black |
1st Contact Gender Male | Operating Temperature -10°C ~ 50°C |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP68 - Dust Tight, Waterproof |
2nd Connector F-Type Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €26.00000 | €26.00 |
| 10 | €22.09600 | €220.96 |
| 25 | €20.71200 | €517.80 |
| 50 | €19.72400 | €986.20 |
| 100 | €18.78330 | €1,878.33 |
| 250 | €17.91164 | €4,477.91 |
| Unit Price without VAT: | €26.00000 |
|---|---|
| Unit Price with VAT: | €31.20000 |

