
WCL3225-220-R | |
|---|---|
DigiKey Part Number | 283-WCL3225-220-RTR-ND - Tape & Reel (TR) 283-WCL3225-220-RCT-ND - Cut Tape (CT) 283-WCL3225-220-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WCL3225-220-R |
Description | FIXED IND 22UH 200MA 2.4 OHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22 µH Unshielded Drum Core, Wirewound Inductor 200 mA 2.4Ohm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.4Ohm Max | |
Q @ Freq | 10 @ 2.52MHz | |
Frequency - Self Resonant | 20MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 2.52 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.138" L x 0.114" W (3.50mm x 2.90mm) | |
Height - Seated (Max) | 0.089" (2.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.19000 | €0.19 |
| 10 | €0.15700 | €1.57 |
| 100 | €0.12870 | €12.87 |
| 1.000 | €0.10589 | €105.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.10484 | €209.68 |
| 4.000 | €0.09885 | €395.40 |
| 6.000 | €0.09551 | €573.06 |
| 10.000 | €0.09147 | €914.70 |
| 14.000 | €0.08890 | €1,244.60 |
| 20.000 | €0.08626 | €1,725.20 |
| 50.000 | €0.07984 | €3,992.00 |
| 100.000 | €0.07552 | €7,552.00 |
| Unit Price without VAT: | €0.19000 |
|---|---|
| Unit Price with VAT: | €0.22800 |

