
UP5-221-R | |
|---|---|
DigiKey Part Number | 283-UP5-221-RTR-ND - Tape & Reel (TR) 283-UP5-221-RCT-ND - Cut Tape (CT) 283-UP5-221-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UP5-221-R |
Description | FIXED IND 220UH 1.2A 380 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 220 µH Unshielded Wirewound Inductor 1.2 A 380mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 380mOhm Max |
Series | Frequency - Self Resonant 3.7MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -25°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.724" L x 0.591" W (18.40mm x 15.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.295" (7.50mm) |
Current - Saturation (Isat) 2.4A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.41000 | €1.41 |
| 10 | €1.16200 | €11.62 |
| 100 | €0.95570 | €95.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €1.37352 | €343.38 |
| 500 | €1.29522 | €647.61 |
| 750 | €1.25155 | €938.66 |
| 1.250 | €1.19869 | €1,498.36 |
| 1.750 | €1.16513 | €2,038.98 |
| 2.500 | €1.13061 | €2,826.52 |
| Unit Price without VAT: | €1.41000 |
|---|---|
| Unit Price with VAT: | €1.69200 |

