
UP2B-6R8-R | |
|---|---|
DigiKey Part Number | 283-4080-2-ND - Tape & Reel (TR) 283-4080-1-ND - Cut Tape (CT) 283-4080-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UP2B-6R8-R |
Description | FIXED IND 6.8UH 5A 20.2 MOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Unshielded Drum Core, Wirewound Inductor 5 A 20.2mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | UP2B-6R8-R Models |
Category | Current - Saturation (Isat) 3.6A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 20.2mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.550" L x 0.410" W (13.97mm x 10.41mm) |
Tolerance ±20% | Height - Seated (Max) 0.236" (6.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.78000 | €1.78 |
| 10 | €1.45800 | €14.58 |
| 100 | €1.19870 | €119.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | €1.04740 | €576.07 |
| 1.100 | €0.98776 | €1,086.54 |
| 1.650 | €0.95450 | €1,574.92 |
| 2.750 | €0.91424 | €2,514.16 |
| 3.850 | €0.88868 | €3,421.42 |
| 5.500 | €0.86364 | €4,750.02 |
| Unit Price without VAT: | €1.78000 |
|---|---|
| Unit Price with VAT: | €2.13600 |

