


SMDJ26CAH | |
|---|---|
DigiKey Part Number | 283-SMDJ26CAHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMDJ26CAH |
Description | TVS DIODE 26VWM 42.1VC SMC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 71.3A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 71.3A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications Telecom |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Bidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 26V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 28.9V | Package / Case DO-214AB, SMC |
Voltage - Clamping (Max) @ Ipp 42.1V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SM30T30AY | STMicroelectronics | 1.402 | 497-12185-1-ND | €1.59000 | Similar |
| SMLJ26CA-Q | Bourns Inc. | 5.875 | 118-SMLJ26CA-QCT-ND | €1.77000 | Similar |
| TPSMD26CA | Littelfuse Inc. | 4.653 | 18-TPSMD26CACT-ND | €1.42000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120.000 | €0.34208 | €41,049.60 |
| Unit Price without VAT: | €0.34208 |
|---|---|
| Unit Price with VAT: | €0.41050 |




