72.7V Clamp 20.6A Ipp Tvs Diode Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
72.7V Clamp 20.6A Ipp Tvs Diode Surface Mount SMC
High Power TVS Diodes

SMCJ45CA

DigiKey Part Number
283-SMCJ45CATR-ND - Tape & Reel (TR)
283-SMCJ45CACT-ND - Cut Tape (CT)
283-SMCJ45CADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMCJ45CA
Description
TVS DIODE 45VWM 72.7VC SMC
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
72.7V Clamp 20.6A Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
45V
Voltage - Breakdown (Min)
50V
Voltage - Clamping (Max) @ Ipp
72.7V
Current - Peak Pulse (10/1000µs)
20.6A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.990
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.73000€0.73
10€0.45300€4.53
100€0.29270€29.27
500€0.22372€111.86
1.000€0.20148€201.48
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.17321€519.63
6.000€0.15897€953.82
9.000€0.15171€1,365.39
15.000€0.14356€2,153.40
21.000€0.13873€2,913.33
30.000€0.13404€4,021.20
Manufacturers Standard Package
Unit Price without VAT:€0.73000
Unit Price with VAT:€0.87600