


SMBJ160CA | |
|---|---|
DigiKey Part Number | 283-SMBJ160CATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ160CA |
Description | TVS DIODE 160VWM 259VC SMB |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 259V Clamp 2.3A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 160V | |
Voltage - Breakdown (Min) | 178V | |
Voltage - Clamping (Max) @ Ipp | 259V | |
Current - Peak Pulse (10/1000µs) | 2.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.10257 | €307.71 |
| 6.000 | €0.09325 | €559.50 |
| 9.000 | €0.08850 | €796.50 |
| 15.000 | €0.08316 | €1,247.40 |
| 21.000 | €0.08000 | €1,680.00 |
| 30.000 | €0.07692 | €2,307.60 |
| Unit Price without VAT: | €0.10257 |
|---|---|
| Unit Price with VAT: | €0.12308 |

