Similar
Similar
Similar



SMBJ120AH | |
|---|---|
DigiKey Part Number | 283-SMBJ120AHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ120AH |
Description | TVS DIODE 120VWM 193VC DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 193V Clamp 3.1A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 3.1A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications Telecom |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Unidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 120V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 133V | Package / Case DO-214AA, SMB |
Voltage - Clamping (Max) @ Ipp 193V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ120A-Q | Bourns Inc. | 0 | 118-SMBJ120A-QTR-ND | €0.12565 | Similar |
| SMBJ120AHE3_A/H | Vishay General Semiconductor - Diodes Division | 0 | SMBJ120AHE3_A/H-ND | €0.16870 | Similar |
| SZ1SMB120AT3G | Littelfuse Inc. | 0 | 18-SZ1SMB120AT3GTR-ND | €0.15632 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 204.000 | €0.08756 | €17,862.24 |
| Unit Price without VAT: | €0.08756 |
|---|---|
| Unit Price with VAT: | €0.10507 |




