Shielded 2 Coil Inductor Array 275.6 µH Inductance - Connected in Series 68.89 µH Inductance - Connected in Parallel 2.36Ohm DC Resistance (DCR) - Parallel 326 mA Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDQ12-680-R

DigiKey Part Number
283-SDQ12-680-RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SDQ12-680-R
Description
INDUCT ARRAY 2 COIL 68.89UH SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Shielded 2 Coil Inductor Array 275.6 µH Inductance - Connected in Series 68.89 µH Inductance - Connected in Parallel 2.36Ohm DC Resistance (DCR) - Parallel 326 mA Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SDQ12-680-R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Coils
2
Inductance - Connected In Parallel
68.89 µH
Inductance - Connected In Series
275.6 µH
Tolerance
±20%
Current Rating - Parallel
326 mA
Current Rating - Series
163 mA
Current Saturation - Parallel
366 mA
Current Saturation - Series
183 mA
DC Resistance (DCR) - Parallel
2.36Ohm
DC Resistance (DCR) - Series
9.43Ohm
Shielding
Shielded
Ratings
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.205" L x 0.205" W (5.20mm x 5.20mm)
Height
0.047" (1.19mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.800€1.40923€5,355.07
Manufacturers Standard Package
Unit Price without VAT:€1.40923
Unit Price with VAT:€1.69108