


SDCH1V5020-470M-R | |
|---|---|
DigiKey Part Number | 283-SDCH1V5020-470M-RTR-ND - Tape & Reel (TR) 283-SDCH1V5020-470M-RCT-ND - Cut Tape (CT) 283-SDCH1V5020-470M-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDCH1V5020-470M-R |
Description | FIXED IND 47UH 750MA 610 MOHM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 47 µH Semi-Shielded Inductor 750 mA 610mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 820mA |
Mfr | Shielding Semi-Shielded |
Series | DC Resistance (DCR) 610mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.25000 | €0.25 |
| 10 | €0.20900 | €2.09 |
| 100 | €0.17200 | €17.20 |
| 1.000 | €0.14144 | €141.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.13212 | €330.30 |
| 5.000 | €0.12458 | €622.90 |
| 7.500 | €0.12038 | €902.85 |
| 12.500 | €0.11529 | €1,441.12 |
| 17.500 | €0.11206 | €1,961.05 |
| 25.000 | €0.10873 | €2,718.25 |
| Unit Price without VAT: | €0.25000 |
|---|---|
| Unit Price with VAT: | €0.30000 |

