


SCF4030-15-05 | |
|---|---|
DigiKey Part Number | 283-SCF4030-15-05TR-ND - Tape & Reel (TR) 283-SCF4030-15-05CT-ND - Cut Tape (CT) 283-SCF4030-15-05DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCF4030-15-05 |
Description | FUSE TRIGGERABLE 15A 36V 5 CELL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 15A 36 VDC Fuse Board Mount Surface Mount |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Manufacturer Eaton - Electronics Division | Applications Battery Protection |
Series | Features 12 ~ 21.5V Triggerable |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Approval Agency cURus |
Part Status Active | Operating Temperature -20°C ~ 60°C |
Mounting Type Surface Mount | Breaking Capacity @ Rated Voltage 50A |
Fuse Type Board Mount | Package / Case 1612 (4030 Metric) |
Current Rating (Amps) 15A | Size / Dimension 0.157" L x 0.118" W x 0.035" H (4.00mm x 3.00mm x 0.90mm) |
Voltage Rating - DC 36 VDC | DC Cold Resistance 0.001 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ITV4030L2015NR | Littelfuse Inc. | 185 | 18-ITV4030L2015NRCT-ND | €4.16000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.44000 | €1.44 |
| 5 | €1.19000 | €5.95 |
| 10 | €1.09800 | €10.98 |
| 50 | €0.91100 | €45.55 |
| 100 | €0.84060 | €84.06 |
| 250 | €0.75544 | €188.86 |
| 500 | €0.69656 | €348.28 |
| 1.000 | €0.64198 | €641.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.57315 | €2,865.75 |
| 10.000 | €0.53969 | €5,396.90 |
| Unit Price without VAT: | €1.44000 |
|---|---|
| Unit Price with VAT: | €1.72800 |

