
S-8201-5-R | |
|---|---|
DigiKey Part Number | 283-S-8201-5-R-ND |
Manufacturer | |
Manufacturer Product Number | S-8201-5-R |
Description | FUSE BLOCK CART 600V CHASS MNT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 30 A 600V 5 Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) | |
Current Rating (Amps) | 30 A | |
For Use With/Related Products | 6.35mm x 31.75mm | |
Fuse Type | Cartridge | |
Fuseholder Type | Block | |
Number of Circuits | 5 | |
Voltage | ||
Orientation | Horizontal | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Contact Material | Spring Bronze | |
Contact Finish | Tin | |
Approval Agency | cURus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €20.11100 | €201.11 |
| Unit Price without VAT: | €20.11100 |
|---|---|
| Unit Price with VAT: | €24.13320 |

