Parametric Equivalent




PTSLR12106V380 | |
|---|---|
DigiKey Part Number | 283-PTSLR12106V380TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PTSLR12106V380 |
Description | PTC RESET FUSE 6V 3.8A 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 3.8 A Ih Surface Mount 1210 (3225 Metric), Concave |
Datasheet | Datasheet |
Category | Time to Trip 2 s |
Manufacturer Eaton - Electronics Division | Resistance - Initial (Ri) (Min) 3 mOhms |
Series | Resistance - Post Trip (R1) (Max) 16 mOhms |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 1210 (3225 Metric), Concave |
Voltage - Max 6V | Size / Dimension 0.127" L x 0.101" W (3.22mm x 2.58mm) |
Current - Hold (Ih) (Max) 3.8 A | Thickness (Max) 0.047" (1.20mm) |
Current - Trip (It) 8 A | Approval Agency cURus, TUV |
Current - Max 50 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PTSLR12106V400 | Eaton - Electronics Division | 2.779 | 283-PTSLR12106V400CT-ND | €0.69000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.30393 | €911.79 |
| Unit Price without VAT: | €0.30393 |
|---|---|
| Unit Price with VAT: | €0.36472 |


