Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



PTR016V0700-TR1 | |
|---|---|
DigiKey Part Number | 283-PTR016V0700-TR1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PTR016V0700-TR1 |
Description | PTC RESET FUSE 16V 7A RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 7 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Time to Trip 3.5 s |
Manufacturer Eaton - Electronics Division | Resistance - Initial (Ri) (Min) 6 mOhms |
Series | Resistance - Post Trip (R1) (Max) 20 mOhms |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 16V | Size / Dimension 0.441" L x 0.122" W (11.20mm x 3.10mm) |
Current - Hold (Ih) (Max) 7 A | Height - Seated (Max) 0.866" (22.00mm) |
Current - Trip (It) 11.9 A | Lead Spacing 0.197" (5.00mm) |
Current - Max 100 A | Approval Agency cURus, TUV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PTR016V0700-BK | Eaton - Electronics Division | 224 | PTR016V0700-BK-ND | €0.46000 | Parametric Equivalent |
| PTR016V0700-BK1 | Eaton - Electronics Division | 0 | 283-PTR016V0700-BK1-ND | €0.24170 | Parametric Equivalent |
| PTR016V0700-TR | Eaton - Electronics Division | 0 | 283-PTR016V0700-TR-ND | €0.35647 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | €0.43377 | €650.65 |
| Unit Price without VAT: | €0.43377 |
|---|---|
| Unit Price with VAT: | €0.52052 |


