


PTR016V0600-TR1 | |
|---|---|
DigiKey Part Number | 283-PTR016V0600-TR1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PTR016V0600-TR1 |
Description | PTC RESET FUSE 16V 6A RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 6 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Time to Trip 3.3 s |
Manufacturer Eaton - Electronics Division | Resistance - Initial (Ri) (Min) 6 mOhms |
Series | Resistance - Post Trip (R1) (Max) 28 mOhms |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 16V | Size / Dimension 0.421" L x 0.122" W (10.70mm x 3.10mm) |
Current - Hold (Ih) (Max) 6 A | Height - Seated (Max) 0.748" (19.00mm) |
Current - Trip (It) 10.2 A | Lead Spacing 0.197" (5.00mm) |
Current - Max 100 A | Approval Agency cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | €0.43129 | €646.94 |
| Unit Price without VAT: | €0.43129 |
|---|---|
| Unit Price with VAT: | €0.51755 |

