


PTR016V0600-BK1 | |
|---|---|
DigiKey Part Number | 283-PTR016V0600-BK1-ND |
Manufacturer | |
Manufacturer Product Number | PTR016V0600-BK1 |
Description | PTC RESET FUSE 16V 6A RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 6 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 6 A | |
Current - Trip (It) | 10.2 A | |
Current - Max | 100 A | |
Time to Trip | 3.3 s | |
Resistance - Initial (Ri) (Min) | 6 mOhms | |
Resistance - Post Trip (R1) (Max) | 28 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.421" L x 0.122" W (10.70mm x 3.10mm) | |
Height - Seated (Max) | 0.748" (19.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Approval Agency | cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.38000 | €0.38 |
| 5 | €0.31800 | €1.59 |
| 10 | €0.29400 | €2.94 |
| 50 | €0.24360 | €12.18 |
| 100 | €0.22480 | €22.48 |
| 250 | €0.20212 | €50.53 |
| 500 | €0.18642 | €93.21 |
| 1.000 | €0.17193 | €171.93 |
| 5.000 | €0.14224 | €711.20 |
| Unit Price without VAT: | €0.38000 |
|---|---|
| Unit Price with VAT: | €0.45600 |

