


P6SMB75CA | |
|---|---|
DigiKey Part Number | 283-P6SMB75CATR-ND - Tape & Reel (TR) 283-P6SMB75CACT-ND - Cut Tape (CT) 283-P6SMB75CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB75CA |
Description | TVS DIODE 64.1VWM 103VC SMB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 103V Clamp 5.9A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 64.1V | |
Voltage - Breakdown (Min) | 71.3V | |
Voltage - Clamping (Max) @ Ipp | 103V | |
Current - Peak Pulse (10/1000µs) | 5.9A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.52000 | €0.52 |
| 10 | €0.32100 | €3.21 |
| 100 | €0.20440 | €20.44 |
| 500 | €0.15418 | €77.09 |
| 1.000 | €0.13795 | €137.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.11731 | €351.93 |
| Unit Price without VAT: | €0.52000 |
|---|---|
| Unit Price with VAT: | €0.62400 |

