30 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Current Sense Resistors by Eaton
Eaton CSR Current Sense Resistors Portfolio

MSMA1206R0300FCM

DigiKey Part Number
283-MSMA1206R0300FCMTR-ND - Tape & Reel (TR)
283-MSMA1206R0300FCMCT-ND - Cut Tape (CT)
283-MSMA1206R0300FCMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSMA1206R0300FCM
Description
RES 0.03 OHM 1% 1W 1206
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
30 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.031" (0.80mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.666
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.33000€0.33
10€0.21400€2.14
25€0.18160€4.54
50€0.16100€8.05
100€0.14340€14.34
250€0.12404€31.01
500€0.11198€55.99
1.000€0.10172€101.72
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.08761€438.05
10.000€0.08133€813.30
15.000€0.07811€1,171.65
25.000€0.07446€1,861.50
35.000€0.07229€2,530.15
50.000€0.07017€3,508.50
Manufacturers Standard Package
Unit Price without VAT:€0.33000
Unit Price with VAT:€0.39600