
MFBW1V3216-150-R | |
|---|---|
DigiKey Part Number | 283-MFBW1V3216-150-RTR-ND - Tape & Reel (TR) 283-MFBW1V3216-150-RCT-ND - Cut Tape (CT) 283-MFBW1V3216-150-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFBW1V3216-150-R |
Description | FERRITE BEAD 15 OHM 1206 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms @ 100 MHz 1 Ferrite Bead 1206 (3216 Metric) 3A 50mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 15 Ohms @ 100 MHz | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 50mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.04700 | €0.47 |
| 100 | €0.03830 | €3.83 |
| 1.000 | €0.03153 | €31.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.02944 | €117.76 |
| 8.000 | €0.02775 | €222.00 |
| 12.000 | €0.02681 | €321.72 |
| 20.000 | €0.02568 | €513.60 |
| 28.000 | €0.02496 | €698.88 |
| 40.000 | €0.02421 | €968.40 |
| 100.000 | €0.02241 | €2,241.00 |
| 200.000 | €0.02113 | €4,226.00 |
| 400.000 | €0.01993 | €7,972.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10800 |

