
MFBW1V1608-150-R | |
|---|---|
DigiKey Part Number | 283-MFBW1V1608-150-RTR-ND - Tape & Reel (TR) 283-MFBW1V1608-150-RCT-ND - Cut Tape (CT) 283-MFBW1V1608-150-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFBW1V1608-150-R |
Description | FERRITE BEAD 15 OHM 0603 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 1A 80mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 15 Ohms @ 100 MHz | |
Current Rating (Max) | 1A | |
DC Resistance (DCR) (Max) | 80mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.039" (1.00mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.01700 | €0.17 |
| 100 | €0.01430 | €1.43 |
| 1.000 | €0.01179 | €11.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.01101 | €44.04 |
| 8.000 | €0.01038 | €83.04 |
| 12.000 | €0.01003 | €120.36 |
| 20.000 | €0.00960 | €192.00 |
| 28.000 | €0.00933 | €261.24 |
| 40.000 | €0.00905 | €362.00 |
| 100.000 | €0.00837 | €837.00 |
| 200.000 | €0.00790 | €1,580.00 |
| 400.000 | €0.00745 | €2,980.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10800 |

