
MFBM1V3216-150-R | |
|---|---|
DigiKey Part Number | 283-MFBM1V3216-150-RTR-ND - Tape & Reel (TR) 283-MFBM1V3216-150-RCT-ND - Cut Tape (CT) 283-MFBM1V3216-150-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFBM1V3216-150-R |
Description | FERRITE BEAD 15 OHM 1206 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 6A 15mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 15 Ohms @ 100 MHz | |
Current Rating (Max) | 6A | |
DC Resistance (DCR) (Max) | 15mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.05400 | €0.54 |
| 25 | €0.05040 | €1.26 |
| 50 | €0.04760 | €2.38 |
| 100 | €0.04470 | €4.47 |
| 250 | €0.04140 | €10.35 |
| 500 | €0.03902 | €19.51 |
| 1.000 | €0.03679 | €36.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.03434 | €137.36 |
| 8.000 | €0.03238 | €259.04 |
| 12.000 | €0.03128 | €375.36 |
| 20.000 | €0.02996 | €599.20 |
| 28.000 | €0.02912 | €815.36 |
| 40.000 | €0.02825 | €1,130.00 |
| 100.000 | €0.02614 | €2,614.00 |
| 200.000 | €0.02466 | €4,932.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10800 |

