
MFBM1V2012-102-R | |
|---|---|
DigiKey Part Number | 283-MFBM1V2012-102-RTR-ND - Tape & Reel (TR) 283-MFBM1V2012-102-RCT-ND - Cut Tape (CT) 283-MFBM1V2012-102-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFBM1V2012-102-R |
Description | FERRITE BEAD 1 KOHM 0805 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 1.5A 120mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 1 kOhms @ 100 MHz | |
Current Rating (Max) | 1.5A | |
DC Resistance (DCR) (Max) | 120mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.03200 | €0.32 |
| 100 | €0.02660 | €2.66 |
| 1.000 | €0.02189 | €21.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.02043 | €81.72 |
| 8.000 | €0.01926 | €154.08 |
| 12.000 | €0.01861 | €223.32 |
| 20.000 | €0.01782 | €356.40 |
| 28.000 | €0.01732 | €484.96 |
| 40.000 | €0.01680 | €672.00 |
| 100.000 | €0.01555 | €1,555.00 |
| 200.000 | €0.01466 | €2,932.00 |
| 400.000 | €0.01383 | €5,532.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10800 |











