MFBM1V1608-301-R is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 3.555
Unit Price: €0.09000
Datasheet
300 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 1.5A 180mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFBM1V1608-301-R

DigiKey Part Number
283-MFBM1V1608-301-RTR-ND - Tape & Reel (TR)
283-MFBM1V1608-301-RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MFBM1V1608-301-R
Description
FERRITE BEAD 300 OHM 0603 1LN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
300 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 1.5A 180mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
300 Ohms @ 100 MHz
Current Rating (Max)
1.5A
DC Resistance (DCR) (Max)
180mOhm
Ratings
-
Operating Temperature
-40°C ~ 85°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.039" (1.00mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.09000€0.09
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000€0.01416€56.64
Manufacturers Standard Package
Unit Price without VAT:€0.09000
Unit Price with VAT:€0.10800