
MFBM1V1608-000-R | |
|---|---|
DigiKey Part Number | 283-MFBM1V1608-000-RTR-ND - Tape & Reel (TR) 283-MFBM1V1608-000-RCT-ND - Cut Tape (CT) 283-MFBM1V1608-000-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFBM1V1608-000-R |
Description | FERRITE BEAD 0 OHM 0603 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 6A 20mOhm |
Datasheet | Datasheet |
EDA/CAD Models | MFBM1V1608-000-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 0 Ohms @ 100 MHz | |
Current Rating (Max) | 6A | |
DC Resistance (DCR) (Max) | 20mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.039" (1.00mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.01800 | €0.18 |
| 100 | €0.01490 | €1.49 |
| 1.000 | €0.01230 | €12.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.01165 | €46.60 |
| 8.000 | €0.01099 | €87.92 |
| 12.000 | €0.01062 | €127.44 |
| 20.000 | €0.01016 | €203.20 |
| 28.000 | €0.00988 | €276.64 |
| 40.000 | €0.00958 | €383.20 |
| 100.000 | €0.00887 | €887.00 |
| 200.000 | €0.00836 | €1,672.00 |
| 400.000 | €0.00789 | €3,156.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10800 |

