
MFBM1V1005-600-R | |
|---|---|
DigiKey Part Number | 283-MFBM1V1005-600-RTR-ND - Tape & Reel (TR) 283-MFBM1V1005-600-RCT-ND - Cut Tape (CT) 283-MFBM1V1005-600-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFBM1V1005-600-R |
Description | FERRITE BEAD 60 OHM 0402 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 60 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 1A 100mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 60 Ohms @ 100 MHz | |
Current Rating (Max) | 1A | |
DC Resistance (DCR) (Max) | 100mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.026" (0.65mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.01000 | €0.10 |
| 100 | €0.00790 | €0.79 |
| 1.000 | €0.00654 | €6.54 |
| 5.000 | €0.00570 | €28.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.00633 | €63.30 |
| 20.000 | €0.00597 | €119.40 |
| 30.000 | €0.00577 | €173.10 |
| 50.000 | €0.00553 | €276.50 |
| 70.000 | €0.00537 | €375.90 |
| 100.000 | €0.00521 | €521.00 |
| 250.000 | €0.00482 | €1,205.00 |
| 500.000 | €0.00455 | €2,275.00 |
| 1.000.000 | €0.00429 | €4,290.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10800 |

