MDA-V-15/100-R is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: €3.12960
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: €2.36761
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: €10.13600
Datasheet
150 mA 250 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 mA 250 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial)
MDA-V Axial
Eaton Electronics Overcurrent Protection Fuse Portfolio

MDA-V-15/100-R

DigiKey Part Number
MDA-V-15/100-R-ND
Manufacturer
Manufacturer Product Number
MDA-V-15/100-R
Description
FUSE CERM 150MA 250VAC 3AB 3AG
Customer Reference
Detailed Description
150 mA 250 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
-
Approval Agency
-
Operating Temperature
-
Color
Black
Size / Dimension
0.266" Dia x 1.292" L (6.76mm x 32.82mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes