
MCLA1005V2-220-R | |
|---|---|
DigiKey Part Number | 283-MCLA1005V2-220-RTR-ND - Tape & Reel (TR) 283-MCLA1005V2-220-RCT-ND - Cut Tape (CT) 283-MCLA1005V2-220-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCLA1005V2-220-R |
Description | FIXED IND 22NH 300MA 600 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22 nH Unshielded Multilayer Inductor 300 mA 600mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | - | |
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 600mOhm Max | |
Q @ Freq | 8 @ 100MHz | |
Frequency - Self Resonant | 1.9GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.02800 | €0.28 |
| 25 | €0.02600 | €0.65 |
| 50 | €0.02440 | €1.22 |
| 100 | €0.02310 | €2.31 |
| 250 | €0.02140 | €5.35 |
| 500 | €0.02016 | €10.08 |
| 1.000 | €0.01901 | €19.01 |
| 2.500 | €0.01759 | €43.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.01563 | €156.30 |
| 20.000 | €0.01474 | €294.80 |
| 30.000 | €0.01424 | €427.20 |
| 50.000 | €0.01364 | €682.00 |
| 70.000 | €0.01325 | €927.50 |
| 100.000 | €0.01286 | €1,286.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

