LDS0705-470M-R is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Würth Elektronik
In Stock: 10.498
Unit Price: €1.94000
Datasheet
47 µH Shielded Drum Core, Wirewound Inductor 1.21 A 158mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LDS0705-470M-R

DigiKey Part Number
513-1449-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LDS0705-470M-R
Description
FIXED IND 47UH 1.21A 158 MOHM
Customer Reference
Detailed Description
47 µH Shielded Drum Core, Wirewound Inductor 1.21 A 158mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
LDS0705-470M-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.18A
Shielding
Shielded
DC Resistance (DCR)
158mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.307" L x 0.276" W (7.80mm x 7.00mm)
Height - Seated (Max)
0.197" (5.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes