
LD2-122-HV | |
|---|---|
DigiKey Part Number | 283-LD2-122-HVTR-ND - Tape & Reel (TR) 283-LD2-122-HVCT-ND - Cut Tape (CT) 283-LD2-122-HVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD2-122-HV |
Description | FIXED IND 1.2MH 400MA 4.5 OHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.2 mH Unshielded Wirewound Inductor 400 mA 4.5Ohm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 330mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 4.5Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -25°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.307" L x 0.276" W (7.80mm x 7.00mm) | |
Height - Seated (Max) | 0.209" (5.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.20000 | €0.20 |
| 10 | €0.16900 | €1.69 |
| 100 | €0.13890 | €13.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.12462 | €124.62 |
| 2.000 | €0.11750 | €235.00 |
| 3.000 | €0.11353 | €340.59 |
| 5.000 | €0.10872 | €543.60 |
| 7.000 | €0.10566 | €739.62 |
| 10.000 | €0.10252 | €1,025.20 |
| Unit Price without VAT: | €0.20000 |
|---|---|
| Unit Price with VAT: | €0.24000 |

