
HCSA1V1008-150-R | |
|---|---|
DigiKey Part Number | 283-HCSA1V1008-150-RTR-ND - Tape & Reel (TR) 283-HCSA1V1008-150-RCT-ND - Cut Tape (CT) 283-HCSA1V1008-150-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCSA1V1008-150-R |
Description | INDUCT ARRAY SMD |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Shielded Coil Inductor Array Inductance - Connected in Series Inductance - Connected in Parallel DC Resistance (DCR) - Parallel Nonstandard, 4 Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Tolerance | ±20% | |
Shielding | Shielded | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard, 4 Lead | |
Size / Dimension | 0.433" L x 0.394" W (11.00mm x 10.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.46000 | €1.46 |
| 10 | €1.20000 | €12.00 |
| 25 | €1.11000 | €27.75 |
| 50 | €1.04640 | €52.32 |
| 100 | €0.98650 | €98.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | €0.92090 | €368.36 |
| 800 | €0.86843 | €694.74 |
| 1.200 | €0.83914 | €1,006.97 |
| 2.000 | €0.80370 | €1,607.40 |
| 2.800 | €0.78119 | €2,187.33 |
| 4.000 | €0.75805 | €3,032.20 |
| 10.000 | €0.72549 | €7,254.90 |
| Unit Price without VAT: | €1.46000 |
|---|---|
| Unit Price with VAT: | €1.75200 |

