


HCMA1305-220-R | |
|---|---|
DigiKey Part Number | 283-4550-2-ND - Tape & Reel (TR) 283-4550-1-ND - Cut Tape (CT) 283-4550-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCMA1305-220-R |
Description | FIXED IND 22UH 6.2A 51.8 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 6.2 A 51.8mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 10A | |
Shielding | Shielded | |
DC Resistance (DCR) | 51.8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.524" L x 0.480" W (13.30mm x 12.20mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.27000 | €1.27 |
| 10 | €1.04900 | €10.49 |
| 25 | €0.97040 | €24.26 |
| 50 | €0.91500 | €45.75 |
| 100 | €0.86270 | €86.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | €0.80528 | €322.11 |
| 800 | €0.75935 | €607.48 |
| 1.200 | €0.73374 | €880.49 |
| 2.000 | €0.70273 | €1,405.46 |
| 2.800 | €0.68305 | €1,912.54 |
| 4.000 | €0.66280 | €2,651.20 |
| Unit Price without VAT: | €1.27000 |
|---|---|
| Unit Price with VAT: | €1.52400 |

