


HCMA1104-3R3-R | |
|---|---|
DigiKey Part Number | 283-4598-2-ND - Tape & Reel (TR) 283-4598-1-ND - Cut Tape (CT) 283-4598-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCMA1104-3R3-R |
Description | FIXED IND 3.3UH 10A 11.8 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 10 A 11.8mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 16A | |
Shielding | Shielded | |
DC Resistance (DCR) | 11.8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.437" L x 0.394" W (11.10mm x 10.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.16000 | €1.16 |
| 10 | €0.95300 | €9.53 |
| 25 | €0.88120 | €22.03 |
| 50 | €0.83080 | €41.54 |
| 100 | €0.78340 | €78.34 |
| 250 | €0.72476 | €181.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | €0.75546 | €642.14 |
| 1.700 | €0.71245 | €1,211.16 |
| 2.550 | €0.68846 | €1,755.57 |
| 4.250 | €0.65942 | €2,802.53 |
| 5.950 | €0.64099 | €3,813.89 |
| 8.500 | €0.62501 | €5,312.59 |
| Unit Price without VAT: | €1.16000 |
|---|---|
| Unit Price with VAT: | €1.39200 |

