


HCMA0503-R47-R | |
|---|---|
DigiKey Part Number | 283-4529-2-ND - Tape & Reel (TR) 283-4529-1-ND - Cut Tape (CT) 283-4529-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCMA0503-R47-R |
Description | FIXED IND 470NH 12A 7.15 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Drum Core, Wirewound Inductor 12 A 7.15mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 11.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 7.15mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.203" L x 0.201" W (5.15mm x 5.10mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.68000 | €0.68 |
| 10 | €0.55600 | €5.56 |
| 25 | €0.51440 | €12.86 |
| 50 | €0.48500 | €24.25 |
| 100 | €0.45720 | €45.72 |
| 250 | €0.42304 | €105.76 |
| 500 | €0.39888 | €199.44 |
| 1.000 | €0.37790 | €377.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.41073 | €821.46 |
| 4.000 | €0.38735 | €1,549.40 |
| 6.000 | €0.37432 | €2,245.92 |
| 10.000 | €0.35853 | €3,585.30 |
| 14.000 | €0.34851 | €4,879.14 |
| 20.000 | €0.34424 | €6,884.80 |
| Unit Price without VAT: | €0.68000 |
|---|---|
| Unit Price with VAT: | €0.81600 |

